846-028-521-804

Heilind Number:EDA846-028-521-804
Manufacturer:EDAC
Manufacturer Number:846-028-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for top performance in demanding environments. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows and 28 positions, they offer ample connectivity options for your circuitry. The .125-inch pitch and .2-inch row spacing make for seamless integration, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any project requiring durable and high-quality board-to-board connectivity. Upgrade your setup with these essential components today.