846-028-521-807

Heilind Number:EDA846-028-521-807
Manufacturer:EDAC
Manufacturer Number:846-028-521-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-807

Detailed Description

Enhance your high-temperature PCB connectivity with our precision-engineered Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green color and a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring longevity and reliability in demanding environments. With a double row layout, they offer optimal performance with a contact material of Copper Alloy, delivering efficient power transfer at an amperage of 3A. Featuring a pitch of .125 inches and row spacing of .2 inches, they provide secure and stable connections across 28 positions. Perfect for board-to-board applications, these connectors offer a straight mount orientation and an operating temperature range of -40 to 105°C, making them ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with these high-performance Card Edge Connectors.