846-028-521-808

Heilind Number:EDA846-028-521-808
Manufacturer:EDAC
Manufacturer Number:846-028-521-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-808

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a 3A amperage capacity and copper alloy contacts, they ensure reliable power transmission. Perfect for dual-row setups with 28 positions and a .125-inch pitch, they offer precise connectivity. The straight mount orientation and operating temperature range of -40 to 105°C further enhance their versatility. Elevate your PCB assembly with these essential components.