846-028-521-812

Heilind Number:EDA846-028-521-812
Manufacturer:EDAC
Manufacturer Number:846-028-521-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-521-812

Detailed Description

Upgrade your electronics with our high-temp card edge connectors, designed for reliable performance even in extreme conditions. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, ensuring both durability and efficient conductivity. With two rows and a total of 28 positions, they offer ample connectivity options for your PCBs. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Explore the future of connectivity with our cutting-edge card edge connectors.