846-028-522-101

Heilind Number:EDA846-028-522-101
Manufacturer:EDAC
Manufacturer Number:846-028-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-101

Detailed Description

Enhance connectivity with our High Temp Card Edge Connectors, designed for efficient and reliable performance in demanding environments. Featuring a vibrant green color, these connectors offer a sleek and functional solution for your PCB connectivity needs. With a low amperage rating of 3A, they ensure safe operation without compromising on power transmission. Crafted from UL 94V-0 Diallyl Phthalate housing material, they guarantee robustness and compliance with safety standards. The single-row design with 28 positions allows for easy and organized connections, while the copper alloy contact material ensures optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless integration. Suitable for a wide range of applications, they boast an operating temperature range of -40 to 105°C, making them ideal for use in various industrial settings. Upgrade your connectivity setup with these high-performance Card Edge Connectors.