846-028-522-102

Heilind Number:EDA846-028-522-102
Manufacturer:EDAC
Manufacturer Number:846-028-522-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-102

Detailed Description

Enhance the performance of your high-temperature applications with our green Card Edge Connectors. Designed for durability and efficiency, these connectors feature a single row with 28 positions, perfect for seamless board-to-board connections. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability even in tough environments. With a contact material of Copper Alloy and a pitch of .125 inches, they offer superior conductivity. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various setups. Upgrade your PCB connections with these high-quality connectors.