846-028-522-103

Heilind Number:EDA846-028-522-103
Manufacturer:EDAC
Manufacturer Number:846-028-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-103

Detailed Description

Enhance your high-temperature connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a single row layout with 28 positions, ensuring efficient PCB-to-PCB communication. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, they guarantee durable performance. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is simplified. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a variety of industrial applications. Trust in our connectors for secure and reliable board-to-board connections, meeting your connectivity needs with ease. Elevate your setup with these essential components, available now.