846-028-522-104

Heilind Number:EDA846-028-522-104
Manufacturer:EDAC
Manufacturer Number:846-028-522-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding conditions. With a single row and 28 positions, they offer ample connectivity for your PCB projects. The copper alloy contact material and .125-inch pitch guarantee secure and efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial and automotive applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these rugged and efficient Card Edge Connectors.