846-028-522-112

Heilind Number:EDA846-028-522-112
Manufacturer:EDAC
Manufacturer Number:846-028-522-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed in a striking green hue, these connectors boast a resilient UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in demanding environments. With a single row configuration and 28 positions, they offer ample connectivity options for your applications. The durable Copper Alloy contact material guarantees secure and efficient data transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for high-temperature environments. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.