846-028-522-201

Heilind Number:EDA846-028-522-201
Manufacturer:EDAC
Manufacturer Number:846-028-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-201

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient PCB connections in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and row spacing of .2 inches, they offer seamless connectivity for up to 28 positions. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Ideal for various applications, these connectors are a must-have for any project requiring secure board-to-board connections.