846-028-522-202

Heilind Number:EDA846-028-522-202
Manufacturer:EDAC
Manufacturer Number:846-028-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-202

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors offer exceptional performance in demanding environments. With a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate, they ensure both visibility and safety. Supporting a maximum amperage of 3 A, they deliver reliable power transmission. Featuring two rows of contacts with a pitch of .125 inches and a row spacing of .2 inches, they provide ample connectivity options. With 28 positions available, these connectors offer versatility for various applications. Their straight mount orientation simplifies installation, while their Copper Alloy contact material guarantees long-lasting durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for industrial and commercial use. Upgrade your PCB setup with these high-performance connectors and experience seamless connectivity like never before.