846-028-522-203

Heilind Number:EDA846-028-522-203
Manufacturer:EDAC
Manufacturer Number:846-028-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-203

Detailed Description

Upgrade your high-temperature PCB connections with our Green High Temp Card Edge Connectors. Designed for reliability in extreme environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With two rows and a total of 28 positions, they offer ample connectivity options for your application. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial and automotive settings. Trust in our connectors to deliver consistent power and signal transmission, even in the harshest conditions.