846-028-522-204

Heilind Number:EDA846-028-522-204
Manufacturer:EDAC
Manufacturer Number:846-028-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-204

Detailed Description

Upgrade your high-temperature circuit connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a dual-row configuration and 28 positions, they provide ample connectivity for your PCB setups. The Copper Alloy contacts offer reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee stable performance even in extreme conditions. Trust in our quality-tested solution for efficient and secure board-to-board connections.