846-028-522-207

Heilind Number:EDA846-028-522-207
Manufacturer:EDAC
Manufacturer Number:846-028-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-207

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. These green connectors feature a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme conditions. With two rows of 28 positions each, they provide ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Their straight mount orientation simplifies installation, making them a convenient choice for your PCB assembly needs. Trust in our connectors to deliver exceptional performance and durability, meeting the highest standards of quality and reliability. Elevate your electronic designs with these essential components.