846-028-522-208

Heilind Number:EDA846-028-522-208
Manufacturer:EDAC
Manufacturer Number:846-028-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-208

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a contact material of Copper Alloy, they ensure reliable conductivity, while the double row configuration offers enhanced versatility. Boasting a pitch of .125 inches and a row spacing of .2 inches, these connectors provide seamless integration into your circuitry. With 28 positions available, they cater to a wide range of connectivity needs. Engineered for efficiency, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for even the most demanding environments. Trust in our high-quality connectors to deliver superior performance for all your connectivity requirements.