846-028-522-212

Heilind Number:EDA846-028-522-212
Manufacturer:EDAC
Manufacturer Number:846-028-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a current rating of 3 A and copper alloy contact material, they ensure reliable power transmission. The dual-row configuration with 28 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing facilitate easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Trust in our premium-quality connectors for seamless board-to-board PCB connections.