846-028-522-602

Heilind Number:EDA846-028-522-602
Manufacturer:EDAC
Manufacturer Number:846-028-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-602

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a single row layout with 28 positions, ensuring seamless connectivity. With a robust housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, they are built to withstand high temperatures and deliver reliable power transmission. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCBs, while the straight mount orientation ensures a secure fit. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are ideal for various applications in the electronics industry. Upgrade your setups with these durable and efficient connectors, a must-have in your toolkit.