846-028-522-604

Heilind Number:EDA846-028-522-604
Manufacturer:EDAC
Manufacturer Number:846-028-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-604

Detailed Description

Elevate your high-temperature PCB connectivity with our top-of-the-line Card Edge Connectors. Designed for seamless integration, these connectors boast a vibrant green hue and a single row configuration, perfect for streamlined setups. With a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, they guarantee maximum safety and reliability. Each connector features 28 copper alloy contact positions, ensuring efficient power delivery at an amperage of 3 A. The precise pitch of .125 inches and row spacing of .2 inches facilitate easy installation, while the straight-mount orientation offers versatility in positioning. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your PCB connections today with these high-performance Card Edge Connectors.