846-028-522-607

Heilind Number:EDA846-028-522-607
Manufacturer:EDAC
Manufacturer Number:846-028-522-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-607

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 28 positions, they ensure seamless board-to-board connections. The copper alloy contact material and 3A amperage rating guarantee efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and electronic applications. Upgrade to these straight-mount connectors for secure and durable installations. Elevate your PCB design with this essential component.