846-028-522-608

Heilind Number:EDA846-028-522-608
Manufacturer:EDAC
Manufacturer Number:846-028-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in harsh operating environments. With a single row configuration and a total of 28 positions, they offer ample connectivity options. The copper alloy contact material guarantees efficient power transmission, rated for up to 3 A. Featuring a .125-inch pitch and .2-inch row spacing, these connectors facilitate precise board-to-board connections. Suitable for straight mounting orientation, they are ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your electronic projects. Elevate your connectivity solutions with these high-performance components.