846-028-522-612

Heilind Number:EDA846-028-522-612
Manufacturer:EDAC
Manufacturer Number:846-028-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-612

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a single row layout with 28 positions and a pitch of .125 inches, ensuring seamless integration on your PCBs. Engineered with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer robust construction and efficient power transfer, supporting an amperage of 3A. With a straight mount orientation and a row spacing of .2 inches, installation is quick and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a versatile choice for your connectivity needs. Upgrade your PCB designs with our premium Card Edge Connectors today.