846-028-522-803

Heilind Number:EDA846-028-522-803
Manufacturer:EDAC
Manufacturer Number:846-028-522-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-803

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a double row layout offering 28 positions and a pitch of .125 inches, they provide ample connectivity for your application. Their straight mount orientation and high temperature operating range of -40 to 105 °C make them versatile and easy to integrate into your design. Trust in their quality to deliver consistent power delivery, with an amperage rating of 3A. Ideal for a variety of electronic projects, these green connectors are a must-have for any engineer or hobbyist. Upgrade your board-to-board connections with ease, thanks to our premium Card Edge Connectors.