846-028-522-804

Heilind Number:EDA846-028-522-804
Manufacturer:EDAC
Manufacturer Number:846-028-522-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-804

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safe operation even in high-temperature environments. With a double-row configuration and a total of 28 positions, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable and low-resistance connections. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is effortless. Mount them straight for seamless integration into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Elevate your connectivity game with these top-of-the-line Card Edge Connectors.