846-028-522-808

Heilind Number:EDA846-028-522-808
Manufacturer:EDAC
Manufacturer Number:846-028-522-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-808

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Featuring a vibrant green hue and constructed with UL 94V-0 Diallyl Phthalate housing, these connectors are not only visually striking but also durable and flame-retardant. Boasting a double-row design with a total of 28 positions, they provide ample room for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. With an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of industrial applications. Choose straight mount orientation for seamless integration. Elevate your connectivity game with these high-performance Card Edge Connectors.