846-028-522-812

Heilind Number:EDA846-028-522-812
Manufacturer:EDAC
Manufacturer Number:846-028-522-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-522-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-522-812

Detailed Description

Experience superior connectivity with our High Temp Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors feature a dual-row configuration with a total of 28 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, they guarantee reliable conductivity even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration on your PCB. Whether for industrial or commercial use, our connectors, part of our extensive PCB Connectors collection, provide a secure and stable connection for your board-to-board applications. Upgrade your connectivity solutions with these cutting-edge components.