846-028-526-201

Heilind Number:EDA846-028-526-201
Manufacturer:EDAC
Manufacturer Number:846-028-526-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-526-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-526-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing material and reliable Copper Alloy contacts, ensuring seamless power delivery at up to 3 A. With a compact form factor and a pitch of .125 inches, they facilitate efficient board-to-board connections with 28 positions spread across two rows. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronics project requiring robust and stable interconnectivity. Available in a sleek green color and offering straight mount orientation, they not only deliver superior functionality but also add a touch of sophistication to your PCB design. Trust in our Card Edge Connectors for unparalleled performance and durability in every application.