846-028-526-604

Heilind Number:EDA846-028-526-604
Manufacturer:EDAC
Manufacturer Number:846-028-526-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-526-604

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 28 positions, ensuring efficient data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they offer durability and reliability. The .125-inch pitch and .2-inch row spacing provide precise alignment on PCBs. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors guarantee optimal performance even in extreme conditions. Perfect for various applications, they facilitate seamless board-to-board connections in industrial settings. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.