846-028-526-808

Heilind Number:EDA846-028-526-808
Manufacturer:EDAC
Manufacturer Number:846-028-526-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-526-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-526-808

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connectors. These durable connectors feature UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in the most demanding conditions. With a dual-row design and Copper Alloy contact material, they provide secure and efficient connections for your PCBs. The .125-inch pitch and .2-inch row spacing accommodate 28 positions, offering ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Their straight mount orientation makes installation easy and convenient, while their robust construction guarantees long-lasting durability. Trust in our Card Edge Connectors to deliver exceptional performance, no matter the task at hand. Explore our full range of PCB connectors for even more connectivity solutions.