846-028-526-812

Heilind Number:EDA846-028-526-812
Manufacturer:EDAC
Manufacturer Number:846-028-526-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-526-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-526-812

Detailed Description

Discover our High Temp Card Edge Connectors, the ideal solution for your PCB connectivity needs. Designed for durability and reliability, these connectors feature a vibrant green color and are crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring high temperature resistance. With a 2-row configuration and 28 positions, they provide ample connectivity options for your applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing enable seamless integration. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are perfect for demanding environments. Choose our Card Edge Connectors for top-notch performance in your electronic designs.