846-028-540-102

Heilind Number:EDA846-028-540-102
Manufacturer:EDAC
Manufacturer Number:846-028-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in extreme environments. With a durable housing material of UL 94V-0 Diallyl Phthalate in a vibrant green hue, these connectors not only offer reliable power transfer but also add a touch of visual appeal to your setup. Featuring a single row layout and 28 positions, they ensure seamless integration for your project. The copper alloy contact material guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, these connectors have an amperage rating of 3A and can withstand operating temperatures from -40 to 105°C. Whether you're working on industrial machinery or intricate electronic devices, trust in these connectors to deliver exceptional connectivity. Elevate your design with our High Temp Card Edge Connectors.