846-028-540-108

Heilind Number:EDA846-028-540-108
Manufacturer:EDAC
Manufacturer Number:846-028-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-540-108

Detailed Description

Discover our high temp card edge connectors designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a sleek and durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With a single row and 28 positions, they provide efficient connectivity for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of industrial and commercial uses. Trust in our quality products to meet your connectivity needs with ease.