846-028-540-112

Heilind Number:EDA846-028-540-112
Manufacturer:EDAC
Manufacturer Number:846-028-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-540-112

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance, these green connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in the most demanding environments. With a single row configuration and 28 positions, they offer seamless connectivity for your electronic components. The contact material, a high-quality Copper Alloy, guarantees reliable signal transmission. Featuring a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and efficient PCB assembly. Their straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for use in various industrial applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.