846-028-540-201

Heilind Number:EDA846-028-540-201
Manufacturer:EDAC
Manufacturer Number:846-028-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-540-201

Detailed Description

Enhance your high-temperature connectivity solutions with our advanced Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a 3A amperage rating, they offer robust power transmission capabilities. The two-row configuration, with a total of 28 positions, allows for efficient signal transfer. Crafted from Copper Alloy, the contacts guarantee high conductivity and longevity. Operating seamlessly at temperatures ranging from -40 to 105°C, these connectors are perfect for a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, they facilitate easy installation and maintenance. Choose our Card Edge Connectors for superior performance and peace of mind in your connectivity projects.