846-028-540-203

Heilind Number:EDA846-028-540-203
Manufacturer:EDAC
Manufacturer Number:846-028-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-540-203

Detailed Description

Elevate your high-temperature connectivity with our Green Card Edge Connectors. Designed for durability and performance, these connectors feature a two-row configuration with 28 positions for seamless board-to-board connections. Constructed with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, they ensure reliable power delivery with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Upgrade your PCB connections with these high-temp connectors, a must-have in any professional setup.