846-028-540-204

Heilind Number:EDA846-028-540-204
Manufacturer:EDAC
Manufacturer Number:846-028-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-540-204

Detailed Description

Enhance your high-temperature connectivity with our Green Card Edge Connectors. Engineered for durability and performance, these connectors are designed for seamless board-to-board PCB connections in a variety of applications. With a 3A amperage rating and housing made of UL 94V-0 Diallyl Phthalate, they ensure reliable power transmission even in harsh environments. Featuring two rows of copper alloy contacts, and a pitch of .125 inches with .2 inches row spacing, they offer efficient signal transmission. With a total of 28 positions, they provide ample connectivity options. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in any conditions. Upgrade your PCB connectivity with these high-quality connectors.