846-028-540-212

Heilind Number:EDA846-028-540-212
Manufacturer:EDAC
Manufacturer Number:846-028-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-540-212

Detailed Description

Upgrade your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a 3A amperage rating, they ensure reliable power transmission. The copper alloy contact material guarantees secure and efficient connectivity, while the 2-row configuration with 28 positions offers versatile compatibility. With a pitch of .125 inches and a row spacing of .2 inches, these connectors facilitate precise and seamless board-to-board connections. The straight mount orientation enables easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable operation in extreme conditions. Elevate your PCB assembly with our high-quality Card Edge Connectors.