846-028-540-604

Heilind Number:EDA846-028-540-604
Manufacturer:EDAC
Manufacturer Number:846-028-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-540-604

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in rigorous environments, these connectors feature a green housing crafted from UL 94V-0 Diallyl Phthalate for enhanced durability. With a single row configuration and 28 positions, they offer seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for easy installation and secure connectivity. Upgrade your setup today with these top-of-the-line connectors.