846-028-540-608

Heilind Number:EDA846-028-540-608
Manufacturer:EDAC
Manufacturer Number:846-028-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-540-608

Detailed Description

Enhance your PCB connections with our robust High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a vibrant Green color and a single row configuration with 28 positions. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact material made of Copper Alloy, reliability is guaranteed. Operating seamlessly at temperatures ranging from -40 to 105 °C, they ensure consistent functionality even in extreme conditions. Featuring a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Their straight mount orientation offers convenience during installation, making them ideal for various applications in the electronics industry. Elevate your connectivity with these high-quality connectors.