846-028-540-802

Heilind Number:EDA846-028-540-802
Manufacturer:EDAC
Manufacturer Number:846-028-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-540-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding conditions. With a current rating of 3 A, they offer efficient power transmission. The copper alloy contact material guarantees a secure and stable connection, while the 2-row design with 28 positions allows for versatile application. Operating smoothly at temperatures ranging from -40 to 105 °C, these connectors are perfectly suited for a wide range of industrial and electronic setups. Their straight mount orientation and .125-inch pitch make installation a breeze, while the .2-inch row spacing provides optimal compatibility. Elevate your PCB connectivity with these robust and high-performance Card Edge Connectors.