846-028-540-804

Heilind Number:EDA846-028-540-804
Manufacturer:EDAC
Manufacturer Number:846-028-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-540-804

Detailed Description

Upgrade your high-temperature electronic connections with our premium Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a pitch of .125 inches and two rows of 28 positions each, they ensure secure and efficient board-to-board connectivity. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Trust in our reliable connectors to maintain seamless power delivery, with a 3A amperage rating and impeccable performance under extreme conditions.