846-028-540-808

Heilind Number:EDA846-028-540-808
Manufacturer:EDAC
Manufacturer Number:846-028-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-540-808

Detailed Description

Enhance your high-temperature PCB connections with our durable green Card Edge Connectors. Designed for reliability, these connectors feature a UL 94V-0 Diallyl Phthalate housing, ensuring safe operation in demanding environments. With a 3A amperage rating and copper alloy contact material, they provide efficient power transmission. The 2-row configuration with 28 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications. Trust in our connectors for secure and high-performance board-to-board connections.