846-028-541-101

Heilind Number:EDA846-028-541-101
Manufacturer:EDAC
Manufacturer Number:846-028-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-101

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a vibrant green color, these connectors boast a single row layout with 28 positions for seamless integration. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, ensuring optimal safety. The contact material, Copper Alloy, guarantees efficient conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for high-temperature applications. Whether straight or right-angle mounting, they provide versatile solutions for your connectivity needs. Trust in our quality connectors for robust and long-lasting performance.