846-028-541-102

Heilind Number:EDA846-028-541-102
Manufacturer:EDAC
Manufacturer Number:846-028-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in vibrant green. Designed for optimal performance in high-temperature environments, these connectors boast a robust housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration and 28 positions, they offer efficient connectivity for your applications. Crafted with precision, the contact material is a durable Copper Alloy, ensuring reliable signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, these connectors are built to withstand extreme conditions. Perfect for board-to-board connectivity, they feature a pitch of .125 inches and a row spacing of .2 inches, facilitating easy installation. Choose our Card Edge Connectors for quality and longevity in your electronic designs.