846-028-541-103

Heilind Number:EDA846-028-541-103
Manufacturer:EDAC
Manufacturer Number:846-028-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-103

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with 28 positions, offering seamless integration for your electronics projects. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliable insulation and durability in demanding environments. With a copper alloy contact material and a 3A amperage rating, they guarantee efficient power transmission. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for applications that require a high level of performance and reliability. Elevate your PCB connectivity with these green-colored connectors, a crucial component in our extensive range of board-to-board solutions.