846-028-541-107

Heilind Number:EDA846-028-541-107
Manufacturer:EDAC
Manufacturer Number:846-028-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-107

Detailed Description

Upgrade your high temperature electronic connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a compact single-row design and a pitch of .125 inches, they provide efficient board-to-board connections. The green color adds a sleek touch to your PCB layout. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of applications. Trust in our quality craftsmanship for seamless and secure electronic connections.