846-028-541-201

Heilind Number:EDA846-028-541-201
Manufacturer:EDAC
Manufacturer Number:846-028-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connectors in green. Designed for durability, these connectors feature a housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance in demanding environments. With two rows and a pitch of .125 inches, they offer secure and efficient board-to-board connections. The straight mount orientation and 28 positions make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility. Upgrade your setup with these essential components for seamless and efficient electronic connections.