846-028-541-202

Heilind Number:EDA846-028-541-202
Manufacturer:EDAC
Manufacturer Number:846-028-541-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-202

Detailed Description

Enhance your high-temperature electronic connections with our Green Card Edge Connectors. Designed for durability, these connectors are built with UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring reliable performance in challenging environments. With a pitch of .125 inches and two rows of 28 positions each, they provide secure, efficient board-to-board connectivity. The straight mount orientation and row spacing of .2 inches simplify installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in diverse applications. Upgrade your PCB connections with these high-performance connectors.