846-028-541-208

Heilind Number:EDA846-028-541-208
Manufacturer:EDAC
Manufacturer Number:846-028-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a dual-row configuration with 28 positions, ensuring efficient signal transmission. The copper alloy contact material guarantees durability and conductivity, while the UL 94V-0 Diallyl Phthalate housing can withstand high temperatures, making them suitable for a wide range of applications. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure board-to-board connections. Their straight mount orientation facilitates easy installation, and they can operate seamlessly in environments ranging from -40 to 105 degrees Celsius. Elevate your PCB connectivity with these reliable and versatile components.