846-028-541-212

Heilind Number:EDA846-028-541-212
Manufacturer:EDAC
Manufacturer Number:846-028-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-212

Detailed Description

Elevate your connectivity with these high-temp card edge connectors. Designed for durability and efficiency, they feature a vibrant green color and are crafted with UL 94V-0 Diallyl Phthalate housing material, ensuring safety and performance in various applications. With two rows and 28 positions, these connectors offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding environments. Upgrade your PCB setups with these robust and versatile connectors, perfect for a wide range of projects.