846-028-541-603

Heilind Number:EDA846-028-541-603
Manufacturer:EDAC
Manufacturer Number:846-028-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 846-028-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA846-028-541-603

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for durability and efficiency, these connectors feature a single row with 28 positions, perfect for streamlined circuitry. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high temperature environments. Copper alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our top-quality components for seamless board-to-board connections.